Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, Plastic Body, ATEX-Rated

Номер на артикул на RS: 613-3415Марка: Vega№ по каталога на производителя: SN61.CXAGHKMX
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Vega

Device Type

Ultrasonic

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Gasket Material

EPDM Rubber

Hazardous Area Certification

ATEX

Series

VEGASON 61

Страна на произход

Germany

Детайли за продукта

VEGASON 61 & 62 Ultrasonic Level Sensor

Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.

Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868

Certificate No.: PTB 03 ATEX 2213X
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6

Може да се интересувате от
VEGASON 51 ultrasonic level transmitter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 690,46

€ 1 690,46 Всеки (ex VAT)

Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, Plastic Body, ATEX-Rated

€ 1 690,46

€ 1 690,46 Всеки (ex VAT)

Vega VEGASON 61 Series Ultrasonic Level Probe, Vertical, Plastic Body, ATEX-Rated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
VEGASON 51 ultrasonic level transmitter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vega

Device Type

Ultrasonic

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Gasket Material

EPDM Rubber

Hazardous Area Certification

ATEX

Series

VEGASON 61

Страна на произход

Germany

Детайли за продукта

VEGASON 61 & 62 Ultrasonic Level Sensor

Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.

Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868

Certificate No.: PTB 03 ATEX 2213X
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6

Може да се интересувате от
VEGASON 51 ultrasonic level transmitter
P.O.A.Всеки (ex VAT)