Vega VEGAPULS 61 Series Radar Level Probe, Vertical, Plastic Body

Номер на артикул на RS: 493-6852Марка: Vega№ по каталога на производителя: PS61.XXAGPHKMXX
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Vega

Device Type

Radar

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGAPULS 61

Страна на произход

Germany

Детайли за продукта

VEGAPULS 61 Non-Contact Microwave Radar Level Transmitter

IP66 rated
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases or density
Non-contact measurement with microwave pulses
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure:; -1 to +3 bar
Housing material: PBT
Transducer material: PVDF
Cable entries: 2 x M20
Simple calibration and in-head display of echo curve
Fully communicative built-in data and trend logging

Note: PLICSCOM module and VEGADIS 61 remote housing available separately – see stock nos. 468-3514 and 468-3508 respectively

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vega VEGAPULS 61 Series Radar Level Probe, Vertical, Plastic Body

P.O.A.

Vega VEGAPULS 61 Series Radar Level Probe, Vertical, Plastic Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Vega

Device Type

Radar

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGAPULS 61

Страна на произход

Germany

Детайли за продукта

VEGAPULS 61 Non-Contact Microwave Radar Level Transmitter

IP66 rated
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases or density
Non-contact measurement with microwave pulses
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure:; -1 to +3 bar
Housing material: PBT
Transducer material: PVDF
Cable entries: 2 x M20
Simple calibration and in-head display of echo curve
Fully communicative built-in data and trend logging

Note: PLICSCOM module and VEGADIS 61 remote housing available separately – see stock nos. 468-3514 and 468-3508 respectively

Може да се интересувате от