Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Digital Output, Gauge, Relative Reading

Номер на артикул на RS: 206-7029Марка: Vega№ по каталога на производителя: PP - 222 4NP
brand-logo

Технически документи

Спецификации

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.3 %

Output Type

Digital

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

IO Link

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 28

Supply Voltage

12-35V DC

Interface

Bluetooth

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130 °C (135 °C 1hr)

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 381,03

€ 381,03 Всеки (ex VAT)

Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Digital Output, Gauge, Relative Reading

€ 381,03

€ 381,03 Всеки (ex VAT)

Vega VEGABAR 28 Series Vegabar, 0bar Min, 25bar Max, Digital Output, Gauge, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.3 %

Output Type

Digital

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

IO Link

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 28

Supply Voltage

12-35V DC

Interface

Bluetooth

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130 °C (135 °C 1hr)

Страна на произход

Germany