Технически документи
Спецификации
Brand
VegaPressure Reading Type
Gauge, Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
0.3 %
Output Type
Digital
Media Measured
Gas, Liquid
Process Connection
G1/4
Electrical Connection
M12
Communication Protocol
IO-LINK
Series
VEGABAR 38
Supply Voltage
12 → 35 V
Interface
Bluetooth
Housing Material
St St/PBT Plastic
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Страна на произход
Germany
€ 504,07
€ 504,07 Всеки (ex VAT)
1
€ 504,07
€ 504,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VegaPressure Reading Type
Gauge, Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
0.3 %
Output Type
Digital
Media Measured
Gas, Liquid
Process Connection
G1/4
Electrical Connection
M12
Communication Protocol
IO-LINK
Series
VEGABAR 38
Supply Voltage
12 → 35 V
Interface
Bluetooth
Housing Material
St St/PBT Plastic
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Страна на произход
Germany