Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vega Remote Programmer for Use with VEGA Radar Level Sensors

Номер на артикул на RS: 468-3514Марка: Vega№ по каталога на производителя: PLICSCOM.X
brand-logo

Технически документи

Спецификации

Brand

Vega

Accessory Type

Remote Programmer

For Use With

VEGA Radar Level Sensors

Страна на произход

Germany

Детайли за продукта

PLICSCOM Programming & Display Units

PLICSCOM units both capable of display and programming functions, for use with the VEGASON, VEGAFLEX and VEGAPULS level transmitters.,The Plicscom module operates by plugging directly into a transmitter and can be moved from device to device.

IP44 protection with PLICSCOM in place during set up
High resolution dot-matrix LCD display with 4-key programming
Housing material PBT (plastic)
Transmitter has 4 wire connection
Easy step-by-step menu system enables fast, simple calibration
Graphics display of Echo curves possible
Data storage of set-up and logging functions allow trend indication
4-position mounting option for easy reading
PLICSCOM module plug-in is also available with a cover that allows the Plicscom to be left permanently in place, and used as a display in the head of the instrument (see item 493-6868)

Информацията за складовите наличности временно не е налична.

€ 190,07

€ 190,07 Всеки (ex VAT)

Vega Remote Programmer for Use with VEGA Radar Level Sensors

€ 190,07

€ 190,07 Всеки (ex VAT)

Vega Remote Programmer for Use with VEGA Radar Level Sensors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vega

Accessory Type

Remote Programmer

For Use With

VEGA Radar Level Sensors

Страна на произход

Germany

Детайли за продукта

PLICSCOM Programming & Display Units

PLICSCOM units both capable of display and programming functions, for use with the VEGASON, VEGAFLEX and VEGAPULS level transmitters.,The Plicscom module operates by plugging directly into a transmitter and can be moved from device to device.

IP44 protection with PLICSCOM in place during set up
High resolution dot-matrix LCD display with 4-key programming
Housing material PBT (plastic)
Transmitter has 4 wire connection
Easy step-by-step menu system enables fast, simple calibration
Graphics display of Echo curves possible
Data storage of set-up and logging functions allow trend indication
4-position mounting option for easy reading
PLICSCOM module plug-in is also available with a cover that allows the Plicscom to be left permanently in place, and used as a display in the head of the instrument (see item 493-6868)