Vega VEGAMET 381 Series Level Controller - Panel Mount ATEX 1 Current Input 1 x 4 - 20mA + 3 x Relay Outputs

Номер на артикул на RS: 768-2075Марка: Vega№ по каталога на производителя: MET381.CX
brand-logo

Технически документи

Спецификации

Brand

Vega

Number of Inputs

1

Mounting Style

Panel Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Input Type

Current

Number of Outputs

3

Output Type

1 x 4 - 20mA + 3 x Relay Outputs

Series

VEGAMET 381

Страна на произход

Germany

Детайли за продукта

VEGAMET 381

The VEGAMET 381 is a signal conditioning instrument that can either power an individual 4→20 mA sensor or taken an input from a device. The VEGAMET shows a measured value that can be scaled by any factor, a display bar graph for volume or mass, two operating relays and a fault relay. The VEGAMET 381 can be used with all VEGA pressure and level devices as well as any 4→20 mA transmitters (active or passive).

Large LC display for either bar gaph or digital values
Mounting via DIN rail, front panel or wall

Approvals

ATEX II (1) G D [EEx ia] IIC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vega VEGAMET 381 Series Level Controller - Panel Mount ATEX 1 Current Input 1 x 4 - 20mA + 3 x Relay Outputs

P.O.A.

Vega VEGAMET 381 Series Level Controller - Panel Mount ATEX 1 Current Input 1 x 4 - 20mA + 3 x Relay Outputs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Vega

Number of Inputs

1

Mounting Style

Panel Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Input Type

Current

Number of Outputs

3

Output Type

1 x 4 - 20mA + 3 x Relay Outputs

Series

VEGAMET 381

Страна на произход

Germany

Детайли за продукта

VEGAMET 381

The VEGAMET 381 is a signal conditioning instrument that can either power an individual 4→20 mA sensor or taken an input from a device. The VEGAMET shows a measured value that can be scaled by any factor, a display bar graph for volume or mass, two operating relays and a fault relay. The VEGAMET 381 can be used with all VEGA pressure and level devices as well as any 4→20 mA transmitters (active or passive).

Large LC display for either bar gaph or digital values
Mounting via DIN rail, front panel or wall

Approvals

ATEX II (1) G D [EEx ia] IIC

Може да се интересувате от