Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vega VEGACAP 64 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, PTFE Body

Номер на артикул на RS: 539-5735Марка: Vega№ по каталога на производителя: CP64.XXFGARKMX L=300
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Vega

Device Type

Capacitance

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

PTFE

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

64bar

Series

VEGACAP 64

Страна на произход

Germany

Детайли за продукта

VEGACAP 64 Capacitance Level Switch

Capacitive level switch for ultra-reliable detection on adhesive, conductive products

Compact design
PTFE coated 316L stainless steel rod
Phase Selective Admittance technology to ignore build-up
Exact switching point even with heavy build-up
Plics product, common design, easy to use
External LED switch status and diagnostics
Process connection in. BSP 316L stainless steel
Temperature range (process) -40°C to +150°C
Vessel pressure -1 to 64 bar (max)
Housing material PBT (plastic) 2 x M20 cable entry
Housing protection IP66/7

Може да се интересувате от
Vegacap 26 capacitance level switch
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 378,66

€ 1 378,66 Всеки (ex VAT)

Vega VEGACAP 64 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, PTFE Body

€ 1 378,66

€ 1 378,66 Всеки (ex VAT)

Vega VEGACAP 64 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, PTFE Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Vegacap 26 capacitance level switch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vega

Device Type

Capacitance

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

PTFE

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

64bar

Series

VEGACAP 64

Страна на произход

Germany

Детайли за продукта

VEGACAP 64 Capacitance Level Switch

Capacitive level switch for ultra-reliable detection on adhesive, conductive products

Compact design
PTFE coated 316L stainless steel rod
Phase Selective Admittance technology to ignore build-up
Exact switching point even with heavy build-up
Plics product, common design, easy to use
External LED switch status and diagnostics
Process connection in. BSP 316L stainless steel
Temperature range (process) -40°C to +150°C
Vessel pressure -1 to 64 bar (max)
Housing material PBT (plastic) 2 x M20 cable entry
Housing protection IP66/7

Може да се интересувате от
Vegacap 26 capacitance level switch
P.O.A.Всеки (ex VAT)