Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VCC White Panel Mount Indicator, 5 → 28V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67

Номер на артикул на RS: 137-1279Марка: VCC№ по каталога на производителя: PML50WFVW
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

VCC

Voltage Rating

5 → 28V dc

Light Output Colour

White

Mounting Hole Size

17.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Colour

Black

Current Rating

20mA

Intensity

2980mcd

Length

29.8mm

Shape

Circular

Страна на произход

China

Детайли за продукта

PML50 Series 17.5mm Panel Mount LED Indicators

The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply voltage from 5 to 28V.

• Low profile shallow domed lenses for uniform illumination
• High brightness LEDs provide daylight and outdoor visibility
• Shock and vibration resistant
• Long operating life – up to 100000 hours
• Standard 17.5mm D mounting hole to prevent rotation
• Mounting hardware provided: lock washer and nut
• Connection via flying leads

Panel Mount LED Indicators, VCC

Информацията за складовите наличности временно не е налична.

€ 12,71

€ 12,71 Всеки (ex VAT)

VCC White Panel Mount Indicator, 5 → 28V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67

€ 12,71

€ 12,71 Всеки (ex VAT)

VCC White Panel Mount Indicator, 5 → 28V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,71
5 - 9€ 10,68
10 - 24€ 9,43
25+€ 8,14

Технически документи

Спецификации

Brand

VCC

Voltage Rating

5 → 28V dc

Light Output Colour

White

Mounting Hole Size

17.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Colour

Black

Current Rating

20mA

Intensity

2980mcd

Length

29.8mm

Shape

Circular

Страна на произход

China

Детайли за продукта

PML50 Series 17.5mm Panel Mount LED Indicators

The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply voltage from 5 to 28V.

• Low profile shallow domed lenses for uniform illumination
• High brightness LEDs provide daylight and outdoor visibility
• Shock and vibration resistant
• Long operating life – up to 100000 hours
• Standard 17.5mm D mounting hole to prevent rotation
• Mounting hardware provided: lock washer and nut
• Connection via flying leads

Panel Mount LED Indicators, VCC