LPC_024_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

Номер на артикул на RS: 137-1197Марка: VCC№ по каталога на производителя: LPC_024_CTP
brand-logo

Технически документи

Спецификации

Brand

VCC

Configuration

Vertical

Flexible/Rigid

Rigid

Length

6.858mm

Orientation

Straight

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

4.32mm

Outer Diameter

4.83mm

Series

LPC

Страна на произход

United States

Детайли за продукта

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

LPC_024_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

P.O.A.

Each (In a Bag of 1000) (ex VAT)

LPC_024_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

VCC

Configuration

Vertical

Flexible/Rigid

Rigid

Length

6.858mm

Orientation

Straight

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

4.32mm

Outer Diameter

4.83mm

Series

LPC

Страна на произход

United States

Детайли за продукта

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC