Технически документи
Спецификации
Brand
VCCFlexible/Rigid
Rigid
Length
12.7mm
Orientation
Straight
Dimensions
5 (Dia.) x 12.7mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
3.86mm
Outer Diameter
5mm
Series
LFC
Детайли за продукта
LFC Series Press Fit Low Profile 5mm Light Pipes
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN125) for high-vibration environments is available for LFB Series of light pipes; see RS 1371-321.
Low profile, flush panel design
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness
LED Light Pipes - VCC
€ 272,61
€ 0,273 Each (In a Bag of 1000) (ex VAT)
1000
€ 272,61
€ 0,273 Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.
1000
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,273 | € 272,60 |
2000 - 4000 | € 0,266 | € 265,73 |
5000+ | € 0,259 | € 258,86 |
Технически документи
Спецификации
Brand
VCCFlexible/Rigid
Rigid
Length
12.7mm
Orientation
Straight
Dimensions
5 (Dia.) x 12.7mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
3.86mm
Outer Diameter
5mm
Series
LFC
Детайли за продукта
LFC Series Press Fit Low Profile 5mm Light Pipes
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN125) for high-vibration environments is available for LFB Series of light pipes; see RS 1371-321.
Low profile, flush panel design
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness