DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm

Номер на артикул на RS: 137-1144Марка: VCC№ по каталога на производителя: DSM7UA30105
brand-logo
Преглед на всички в LED дисплеи

Технически документи

Спецификации

Brand

VCC

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

530 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Surface Mount

External Width

7.6mm

External Depth

3.1mm

External Dimensions

13 x 7.6 x 3.1mm

External Height

13mm

Luminous Intensity

150 mcd

Colour Of Face

Grey

Forward Voltage

2.6 V

Power Dissipation

70mW

Forward Current

25mA

For Use With

DSM Series PCB, DSM Series Socket

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Series

DSM

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

VCC DSM7UA Series SMT 7-Segment LED Displays

A range of low profile surface mounting single-digit 7-segment LED displays from VCC. The displays utilise patented technology to deliver a thickness of only 2.1 mm (0.083’’) and are suitable for both top-mount and reverse-mount applications.

• Ultra-low profile – only 2.1mm thick
• Available in 4 character heights: 0.2’’, 0.3’’, 0.56’’ and 0.7’’
• Choice of super bright red or pure green colours
• Grey face with white segments
• High contrast with excellent visibility

VCC 7-Segment LED Displays

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 100) (ex VAT)

DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm

P.O.A.

Each (In a Bag of 100) (ex VAT)

DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

VCC

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

530 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mounting Type

Surface Mount

External Width

7.6mm

External Depth

3.1mm

External Dimensions

13 x 7.6 x 3.1mm

External Height

13mm

Luminous Intensity

150 mcd

Colour Of Face

Grey

Forward Voltage

2.6 V

Power Dissipation

70mW

Forward Current

25mA

For Use With

DSM Series PCB, DSM Series Socket

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Series

DSM

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

VCC DSM7UA Series SMT 7-Segment LED Displays

A range of low profile surface mounting single-digit 7-segment LED displays from VCC. The displays utilise patented technology to deliver a thickness of only 2.1 mm (0.083’’) and are suitable for both top-mount and reverse-mount applications.

• Ultra-low profile – only 2.1mm thick
• Available in 4 character heights: 0.2’’, 0.3’’, 0.56’’ and 0.7’’
• Choice of super bright red or pure green colours
• Grey face with white segments
• High contrast with excellent visibility

VCC 7-Segment LED Displays