VCC Capacitive Switch,Illuminated, Blue

Номер на артикул на RS: 137-1134Марка: VCC№ по каталога на производителя: CTHS15CIC06ARROW
brand-logo
Преглед на всички в Capacitive Switches

Технически документи

Спецификации

Brand

VCC

Switch Type

Capacitive

LED Colour

Blue

Illuminated

Yes

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

2V dc

Case Colour

Black, White

Страна на произход

Taiwan, Province Of China

Детайли за продукта

VCC CTH Series Capacitive Touch Sensor LED Display

A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.

• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1’’ PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V

Capacitive Touch Switches

P.O.A.

Each (In a Tube of 10) (ex VAT)

VCC Capacitive Switch,Illuminated, Blue

P.O.A.

Each (In a Tube of 10) (ex VAT)

VCC Capacitive Switch,Illuminated, Blue

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

VCC

Switch Type

Capacitive

LED Colour

Blue

Illuminated

Yes

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

2V dc

Case Colour

Black, White

Страна на произход

Taiwan, Province Of China

Детайли за продукта

VCC CTH Series Capacitive Touch Sensor LED Display

A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.

• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1’’ PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V

Capacitive Touch Switches