Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h

Номер на артикул на RS: 891-4297Марка: VCC№ по каталога на производителя: 7218
brand-logo

Технически документи

Спецификации

Brand

VCC

Voltage Rating

10 V

Lamp Base

Wire Terminal

Current Rating

27 mA

Diameter

3mm

Lamp Size

T-1

Life Hours

10000h

Страна на произход

Taiwan, Province Of China

Детайли за продукта

T-1 (3mm) Wire-Ended

A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Може да се интересувате от
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
€ 0,915Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h

P.O.A.

Each (In a Pack of 50) (ex VAT)

VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
€ 0,915Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

VCC

Voltage Rating

10 V

Lamp Base

Wire Terminal

Current Rating

27 mA

Diameter

3mm

Lamp Size

T-1

Life Hours

10000h

Страна на произход

Taiwan, Province Of China

Детайли за продукта

T-1 (3mm) Wire-Ended

A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Може да се интересувате от
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
€ 0,915Each (In a Pack of 10) (ex VAT)