Varta 3.6V Button Rechargeable Battery, 210mAh

Номер на артикул на RS: 188-1976Марка: Varta№ по каталога на производителя: 55620303059
brand-logo

Технически документи

Спецификации

Brand

Varta

Nominal Voltage

3.6V

Capacity

210mAh

Diameter

25.6mm

Typical Application

Alarm System, Consumer Device, Education, Electricity Meter, Emergency Lights, Energy Harvesting Backup, GPS Terminal, Hot Swap (Notebook), Personal Digital Assistant (PDA), Portable Lighting, Rechargeable Torchlight, Scanner (Bar Code Reader), Sensor, Sensor Network, Timer, Work Lights LED

Operating Temperature Range

0 → +65 (Charge) °C, -20 → +65 (Discharge) °C

Страна на произход

Germany

€ 11,34

€ 11,34 Всеки (ex VAT)

Varta 3.6V Button Rechargeable Battery, 210mAh

€ 11,34

€ 11,34 Всеки (ex VAT)

Varta 3.6V Button Rechargeable Battery, 210mAh

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Varta

Nominal Voltage

3.6V

Capacity

210mAh

Diameter

25.6mm

Typical Application

Alarm System, Consumer Device, Education, Electricity Meter, Emergency Lights, Energy Harvesting Backup, GPS Terminal, Hot Swap (Notebook), Personal Digital Assistant (PDA), Portable Lighting, Rechargeable Torchlight, Scanner (Bar Code Reader), Sensor, Sensor Network, Timer, Work Lights LED

Operating Temperature Range

0 → +65 (Charge) °C, -20 → +65 (Discharge) °C

Страна на произход

Germany