Двойна употреба

Varta Varta Industrial 1.5V Alkaline D Batteries

Номер на артикул на RS: 803-8426Марка: Varta№ по каталога на производителя: 4020
brand-logo
Преглед на всички в Батерии D

Технически документи

Спецификации

Brand

Varta

Brand Range

Varta Industrial

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

16.5Ah

Страна на произход

Germany

Детайли за продукта

Varta Industrial Alkaline Batteries

Varta industrial alkaline batteries offer a long-lasting high-performance power supply for both professionals and personal use. These batteries are aimed consumers that require higher quantity volumes, an ideal bulk pack of 20 batteries for schools, hotels, studios, security companies and many more who require larger stocks. The batteries are leak proof and have a long shelf life of up to 10 years, perfect for bulk buying.

Cost Efficiency
Cost savings due to high durability. Less downtime therefore handling costs are reduced and less man power is needed.

Features and Benefits

• High quality 9V, C, D & AAA alkaline industrial batteries
• High performance power supply
• Up to 10 years shelf life
• Specific OEM packaging for easy processing
• Continuous quality improvements guarantee an outstanding performance
Maintains its voltage longer than any other industrial cell on the market
• Ideal for standby or pulse discharge with high discharge currents
• Hermetically sealed against leakage
Other Varta Industrial battery ranges stocked include:
• Varta Industrial C 20 pack - 803-8422
• Varta Industrial D 20 pack – 803-8426
• Varta Industrial AAA 10 pack – 803-8410

Typical Applications

Varta Alkaline 9V batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Safety equipment (such as gas detectors)
• Microphones & communication devices
• Telemeters & measuring instruments
• Medical instruments (such as infusion pumps,
blood pressure monitors & pulse oximete.
• Torches/flashlights

FAQ’s

Are Alkaline Batteries harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Certified Quality

• The battery is leak-proofed and certified according to international
norms: DIN EN ISO 9001:2008 and DIN EN ISO 1 4001:2004
• Each cell is individually tested by our VARTA quality team
• Public institutions have trusted this reliable product line for decades

Industrial Alkaline Batteries

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline D Batteries
€ 3,839Each (In a Pack of 12) (ex VAT)
Duracell Industrial by Duracell 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline D Batteries
€ 1,848Each (In a Pack of 15) (ex VAT)

€ 62,30

€ 62,30 1 Pack of 20 (ex VAT)

Varta Varta Industrial 1.5V Alkaline D Batteries

€ 62,30

€ 62,30 1 Pack of 20 (ex VAT)

Varta Varta Industrial 1.5V Alkaline D Batteries

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline D Batteries
€ 3,839Each (In a Pack of 12) (ex VAT)
Duracell Industrial by Duracell 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline D Batteries
€ 1,848Each (In a Pack of 15) (ex VAT)

Технически документи

Спецификации

Brand

Varta

Brand Range

Varta Industrial

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

16.5Ah

Страна на произход

Germany

Детайли за продукта

Varta Industrial Alkaline Batteries

Varta industrial alkaline batteries offer a long-lasting high-performance power supply for both professionals and personal use. These batteries are aimed consumers that require higher quantity volumes, an ideal bulk pack of 20 batteries for schools, hotels, studios, security companies and many more who require larger stocks. The batteries are leak proof and have a long shelf life of up to 10 years, perfect for bulk buying.

Cost Efficiency
Cost savings due to high durability. Less downtime therefore handling costs are reduced and less man power is needed.

Features and Benefits

• High quality 9V, C, D & AAA alkaline industrial batteries
• High performance power supply
• Up to 10 years shelf life
• Specific OEM packaging for easy processing
• Continuous quality improvements guarantee an outstanding performance
Maintains its voltage longer than any other industrial cell on the market
• Ideal for standby or pulse discharge with high discharge currents
• Hermetically sealed against leakage
Other Varta Industrial battery ranges stocked include:
• Varta Industrial C 20 pack - 803-8422
• Varta Industrial D 20 pack – 803-8426
• Varta Industrial AAA 10 pack – 803-8410

Typical Applications

Varta Alkaline 9V batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Safety equipment (such as gas detectors)
• Microphones & communication devices
• Telemeters & measuring instruments
• Medical instruments (such as infusion pumps,
blood pressure monitors & pulse oximete.
• Torches/flashlights

FAQ’s

Are Alkaline Batteries harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Certified Quality

• The battery is leak-proofed and certified according to international
norms: DIN EN ISO 9001:2008 and DIN EN ISO 1 4001:2004
• Each cell is individually tested by our VARTA quality team
• Public institutions have trusted this reliable product line for decades

Industrial Alkaline Batteries

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline D Batteries
€ 3,839Each (In a Pack of 12) (ex VAT)
Duracell Industrial by Duracell 1.5V Alkaline D Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline D Batteries
€ 1,848Each (In a Pack of 15) (ex VAT)