Технически документи
Спецификации
Brand
Van DammeTerminated/Unterminated
Unterminated
Outer Diameter
4.5mm
Characteristic Impedance
75 Ω
Attenuation
17.15 dB/100m @ 270MHz, 21.12 dB/100m @ 400MHz, 29.77 dB/100m @ 743MHz, 44.05 dB/100m @ 1485MHz
Length
100m
Sheath Colour
Blue
Conductor Strand Type
Solid
Insulation material
Foam PE
Velocity ratio
80%
Core Strands
1/0.6 mm
Conductor Material
Bare Copper
Size of Strands
0.6 mm
Number of Strands
1
Страна на произход
Italy
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Van DammeTerminated/Unterminated
Unterminated
Outer Diameter
4.5mm
Characteristic Impedance
75 Ω
Attenuation
17.15 dB/100m @ 270MHz, 21.12 dB/100m @ 400MHz, 29.77 dB/100m @ 743MHz, 44.05 dB/100m @ 1485MHz
Length
100m
Sheath Colour
Blue
Conductor Strand Type
Solid
Insulation material
Foam PE
Velocity ratio
80%
Core Strands
1/0.6 mm
Conductor Material
Bare Copper
Size of Strands
0.6 mm
Number of Strands
1
Страна на произход
Italy