Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Van Damme 2 Core DMX Cable, 0.50 mm² CSA Screened, 6mm od, 100m, Black

Номер на артикул на RS: 786-3123Марка: Van Damme№ по каталога на производителя: 268-610-000
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

DMX Cable

Number of Cores

2

Cross Sectional Area

0.50 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Black

American Wire Gauge

21 AWG

Conductor Strand Type

Stranded

Core Strands

16/0.2 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

1 kV

Size of Strands

0.2 mm

Screen Type

Aluminium/PET Foil

Sheath Material

PVC

Conductor Resistance

40.1 Ω/km

Cable Shape

Multicore

Number of Strands

16

Страна на произход

Germany

Детайли за продукта

Smart Control DMX 1 Pair Cable

1 pair DMX cable
Available in black for on stage use or grey to blend with aluminium trussing and building stonework
Used for the transmisssion of the DMX512 lighting control protocol
Robust, tour grade precision foil screened cable
Ideal for presentations, architectural lighting companies, touring and dynamic use

Може да се интересувате от
Van Damme, 100m, Grey
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 254,15

€ 254,15 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core DMX Cable, 0.50 mm² CSA Screened, 6mm od, 100m, Black

€ 254,15

€ 254,15 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core DMX Cable, 0.50 mm² CSA Screened, 6mm od, 100m, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Van Damme, 100m, Grey
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Audio Cable Type

DMX Cable

Number of Cores

2

Cross Sectional Area

0.50 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Black

American Wire Gauge

21 AWG

Conductor Strand Type

Stranded

Core Strands

16/0.2 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

1 kV

Size of Strands

0.2 mm

Screen Type

Aluminium/PET Foil

Sheath Material

PVC

Conductor Resistance

40.1 Ω/km

Cable Shape

Multicore

Number of Strands

16

Страна на произход

Germany

Детайли за продукта

Smart Control DMX 1 Pair Cable

1 pair DMX cable
Available in black for on stage use or grey to blend with aluminium trussing and building stonework
Used for the transmisssion of the DMX512 lighting control protocol
Robust, tour grade precision foil screened cable
Ideal for presentations, architectural lighting companies, touring and dynamic use

Може да се интересувате от
Van Damme, 100m, Grey
P.O.A.1 Reel of 100 Metres (ex VAT)