Технически документи
Спецификации
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
8
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
15.8mm
Length
500m
Sheath Colour
Black
Sheath Material
PVC
Conductor Resistance
7.65 Ω/km
Core Strands
50/0.25 mm
Conductor Material
Oxygen Free Copper
Voltage Rating
300/500 V
Size of Strands
0.25 mm
Number of Strands
50
Cable Shape
Multicore
Страна на произход
Italy
Детайли за продукта
Black Series Tour Grade Speaker Cable
The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.
Features and Benefits
Provides accurate signal transmission, toughness and flexibility
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity
€ 785,47
€ 785,47 1 Reel of 50 Metres (ex VAT)
1
€ 785,47
€ 785,47 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
8
Cross Sectional Area
2.5 mm²
Insulation material
PVC
Outer Diameter
15.8mm
Length
500m
Sheath Colour
Black
Sheath Material
PVC
Conductor Resistance
7.65 Ω/km
Core Strands
50/0.25 mm
Conductor Material
Oxygen Free Copper
Voltage Rating
300/500 V
Size of Strands
0.25 mm
Number of Strands
50
Cable Shape
Multicore
Страна на произход
Italy
Детайли за продукта
Black Series Tour Grade Speaker Cable
The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.
Features and Benefits
Provides accurate signal transmission, toughness and flexibility
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity