Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.5mm od, 100m, Blue

Номер на артикул на RS: 365-7722Марка: Van Damme№ по каталога на производителя: 268-515-060
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

6.5mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Core Strands

84/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

84

Sheath Material

PVC

Conductor Resistance

12.5 Ω/km

Cable Shape

Multicore

Страна на произход

Italy

Детайли за продукта

Blue Series Studio Grade Speaker Cable

Suitable for the recording studio environment, rehearsal studio, live and presentation markets
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification
PVC-Neoprene composite jacket gives good handling qualities
Suitable for low temperature use

Може да се интересувате от
Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, Grey
€ 340,141 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 283,13

€ 283,13 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.5mm od, 100m, Blue

€ 283,13

€ 283,13 1 Reel of 100 Metres (ex VAT)

Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.5mm od, 100m, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, Grey
€ 340,141 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

6.5mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Core Strands

84/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

84

Sheath Material

PVC

Conductor Resistance

12.5 Ω/km

Cable Shape

Multicore

Страна на произход

Italy

Детайли за продукта

Blue Series Studio Grade Speaker Cable

Suitable for the recording studio environment, rehearsal studio, live and presentation markets
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of identification
PVC-Neoprene composite jacket gives good handling qualities
Suitable for low temperature use

Може да се интересувате от
Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, Grey
€ 340,141 Reel of 100 Metres (ex VAT)