Van Damme Microphone Cable Screened, 3.5mm od, 100m, Purple

Номер на артикул на RS: 813-4417Марка: Van Damme№ по каталога на производителя: 268-015-070
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Purple

American Wire Gauge

24 AWG

Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV dc

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Pro Grade Classic XKE 1 pair install cable

Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.

Foil screened twisted pair
Tough and flexible
Easy preparation

Applications:

Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 95,54

€ 95,54 1 Reel of 100 Metres (ex VAT)

Van Damme Microphone Cable Screened, 3.5mm od, 100m, Purple

€ 95,54

€ 95,54 1 Reel of 100 Metres (ex VAT)

Van Damme Microphone Cable Screened, 3.5mm od, 100m, Purple
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Purple

American Wire Gauge

24 AWG

Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV dc

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Pro Grade Classic XKE 1 pair install cable

Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.

Foil screened twisted pair
Tough and flexible
Easy preparation

Applications:

Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads

Може да се интересувате от