Van Damme Instrument Cable, 0.22 mm² CSA Screened, 6mm od, 100m, Blue

Номер на артикул на RS: 365-8826Марка: Van Damme№ по каталога на производителя: 268-012-060
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Audio Cable Type

Instrument Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Sheath Colour

Blue

American Wire Gauge

24 AWG

Sheath Material

PVC/Neoprene

Conductor Resistance

47 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Capacitance Core To Screen

90pF/m

Screen Type

Close Lap

Number of Strands

7

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Pro Grade Classix XKE Instrument Cable

Dual screened construction for ultra low noise and high RF rejection
Highly flexible anti-kink outer jacket
80//0.10mm close lap copper screen
Additional carbon thermoplastic inner screen
Low capacitance, ideal for longer cable runs
Can be used for interconnection of guitars, keyboards and other unbalanced musical instruments

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 193,20

€ 193,20 1 Reel of 100 Metres (ex VAT)

Van Damme Instrument Cable, 0.22 mm² CSA Screened, 6mm od, 100m, Blue

€ 193,20

€ 193,20 1 Reel of 100 Metres (ex VAT)

Van Damme Instrument Cable, 0.22 mm² CSA Screened, 6mm od, 100m, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Audio Cable Type

Instrument Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6mm

Length

100m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Sheath Colour

Blue

American Wire Gauge

24 AWG

Sheath Material

PVC/Neoprene

Conductor Resistance

47 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Capacitance Core To Screen

90pF/m

Screen Type

Close Lap

Number of Strands

7

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Pro Grade Classix XKE Instrument Cable

Dual screened construction for ultra low noise and high RF rejection
Highly flexible anti-kink outer jacket
80//0.10mm close lap copper screen
Additional carbon thermoplastic inner screen
Low capacitance, ideal for longer cable runs
Can be used for interconnection of guitars, keyboards and other unbalanced musical instruments

Може да се интересувате от