Технически документи
Спецификации
Brand
Van DammeAudio Cable Type
Microphone Cable
Cross Sectional Area
0.19 mm²
Screened/Unscreened
Screened
Insulation material
XLPE
Outer Diameter
3.5mm
Length
100m
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
1 x 0.2 mm, 6 x 0.20 mm
Conductor Material
Bare Copper
Size of Strands
0.2 mm
Capacitance Core To Core
50pF/m
Screen Type
Aluminium/PET Foil
Number of Strands
1, 6
Sheath Material
PVC/Neoprene
Cable Shape
Twisted Pair
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Pro Grade Classic XKE Single Pair Install Cable
Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity
€ 95,37
€ 95,37 1 Reel of 100 Metres (ex VAT)
1
€ 95,37
€ 95,37 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Van DammeAudio Cable Type
Microphone Cable
Cross Sectional Area
0.19 mm²
Screened/Unscreened
Screened
Insulation material
XLPE
Outer Diameter
3.5mm
Length
100m
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
1 x 0.2 mm, 6 x 0.20 mm
Conductor Material
Bare Copper
Size of Strands
0.2 mm
Capacitance Core To Core
50pF/m
Screen Type
Aluminium/PET Foil
Number of Strands
1, 6
Sheath Material
PVC/Neoprene
Cable Shape
Twisted Pair
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Pro Grade Classic XKE Single Pair Install Cable
Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity