Технически документи
Спецификации
Brand
Van DammeConnector 1
4 Pin mini-DIN
Connector 2
BNC x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Cable Type
S-Video
Connector A
4 pin mini-DIN
Connector B
BNC x 2
Connector B Gender
Female
Страна на произход
China
Детайли за продукта
4-Pole S-VHS Breakouts
4 pole mini-DIN (s-video) male to 2 pieces of 75Ω mini coax each with a female BNC connector
The signal from the 4 pole connector is split into the two component parts of Luminance and Chrominance
Each of these signals is sent to one of the BNC's identified by colour, Luminance - yellow, Chrominance - white
Enables longer cable runs to be achieved
€ 19,41
€ 19,41 Всеки (ex VAT)
1
€ 19,41
€ 19,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Van DammeConnector 1
4 Pin mini-DIN
Connector 2
BNC x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Cable Type
S-Video
Connector A
4 pin mini-DIN
Connector B
BNC x 2
Connector B Gender
Female
Страна на произход
China
Детайли за продукта
4-Pole S-VHS Breakouts
4 pole mini-DIN (s-video) male to 2 pieces of 75Ω mini coax each with a female BNC connector
The signal from the 4 pole connector is split into the two component parts of Luminance and Chrominance
Each of these signals is sent to one of the BNC's identified by colour, Luminance - yellow, Chrominance - white
Enables longer cable runs to be achieved