Технически документи
Спецификации
Brand
Van DammeConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Blue
Страна на произход
China
Детайли за продукта
Van Damme High Quality VGA Cable
Van Damme High Quality VGA Cable, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals
Screw locking mechanism
Various length available; 2m to 30m
HD15 connectors
Male to female or Male to Male
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
Why should you buy this product?
High quality flexible cable with precision 75 Ohm coaxes for RGB
Gold plated contacts and overmoulded connector with robust strain relief
Internal wiring protected within a screened metal can for excellent EMI and RFI rejection
VESA DDC2 compliant (pin 9 +5 V connected)
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
VGA
€ 36,54
€ 36,54 Всеки (ex VAT)
1
€ 36,54
€ 36,54 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Van DammeConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Sheath Colour
Blue
Страна на произход
China
Детайли за продукта
Van Damme High Quality VGA Cable
Van Damme High Quality VGA Cable, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals
Screw locking mechanism
Various length available; 2m to 30m
HD15 connectors
Male to female or Male to Male
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
VGA supports low-resolutions
Keep signals intact
Thinner Cables
Economical
Why should you buy this product?
High quality flexible cable with precision 75 Ohm coaxes for RGB
Gold plated contacts and overmoulded connector with robust strain relief
Internal wiring protected within a screened metal can for excellent EMI and RFI rejection
VESA DDC2 compliant (pin 9 +5 V connected)
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.