Технически документи
Спецификации
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
6.35mm Mono Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Blue
Connector B Gender
Male
Connector A
3 pin XLR
Connector B
6.35mm Mono Jack
Connector A Gender
Male
Страна на произход
United Kingdom
Детайли за продукта
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)
€ 25,21
€ 25,21 Всеки (ex VAT)
1
€ 25,21
€ 25,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 11 | € 25,21 |
12 - 24 | € 22,66 |
25 - 49 | € 20,77 |
50+ | € 20,24 |
Технически документи
Спецификации
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
6.35mm Mono Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Blue
Connector B Gender
Male
Connector A
3 pin XLR
Connector B
6.35mm Mono Jack
Connector A Gender
Male
Страна на произход
United Kingdom
Детайли за продукта
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)