Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Valsteam ADCA 14 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in

Номер на артикул на RS: 799-8894Марка: Valsteam ADCA№ по каталога на производителя: 29005
brand-logo
Преглед на всички в Пароуловители

Технически документи

Спецификации

Trap Type

Float & Thermostatic

Connection

3/4 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

14 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Valsteam ADCA 14 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in

P.O.A.

Valsteam ADCA 14 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Trap Type

Float & Thermostatic

Connection

3/4 in

Orientation

Horizontal, Vertical

Maximum Working Pressure

14 bar

Maximum Temperature

+198°C

Body Material

SG Iron

Gasket Material

Graphite, Stainless Steel

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Страна на произход

Portugal

Детайли за продукта

Float and Thermostatic Steam Traps

The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential

Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent

Може да се интересувате от