Технически документи
Спецификации
Brand
UVOXMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Self-Adhesive
Thickness
3.2mm
Length
1m
Width
4.8mm
Детайли за продукта
Fabric Gasket Strip
Soft shielding strips designed for computer, telecommunications and industrial enclosure applications
Constructed from a durable electrically conductive, copper plated fabric wrapped around a soft sponge core
Pressure sensitive self-adhesive strip along one edge allows easy application
Average shielding attenuation performance better than 90dB @ 100MHz to 10GHz
Recovers 90% of its original size after it has been compressed for 22Hrs
Dust and moisture protection
Abrasion resistant fabric > 100000 cycles
Compression deflection is typically 2.5N/25mm
Adhesive strength (peel test to steel): 24.3N/20mm
Service Temperature -40°C to +70°C
Surface Resistivity 0.08 to 0.1 Ω/sq
Supplied in 1m lengths
€ 24,53
€ 4,907 Each (In a Pack of 5) (ex VAT)
5
€ 24,53
€ 4,907 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 55 | € 4,907 | € 24,53 |
| 60 - 120 | € 4,446 | € 22,23 |
| 125 - 245 | € 4,009 | € 20,04 |
| 250 - 495 | € 3,798 | € 18,99 |
| 500+ | € 3,647 | € 18,24 |
Технически документи
Спецификации
Brand
UVOXMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Self-Adhesive
Thickness
3.2mm
Length
1m
Width
4.8mm
Детайли за продукта
Fabric Gasket Strip
Soft shielding strips designed for computer, telecommunications and industrial enclosure applications
Constructed from a durable electrically conductive, copper plated fabric wrapped around a soft sponge core
Pressure sensitive self-adhesive strip along one edge allows easy application
Average shielding attenuation performance better than 90dB @ 100MHz to 10GHz
Recovers 90% of its original size after it has been compressed for 22Hrs
Dust and moisture protection
Abrasion resistant fabric > 100000 cycles
Compression deflection is typically 2.5N/25mm
Adhesive strength (peel test to steel): 24.3N/20mm
Service Temperature -40°C to +70°C
Surface Resistivity 0.08 to 0.1 Ω/sq
Supplied in 1m lengths
