ECM-1-1-1051-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 9mm x

Номер на артикул на RS: 772-0307Марка: UVOX№ по каталога на производителя: ECM-1-1-1051-AC
brand-logo
Преглед на всички в Екраниращи ленти

Технически документи

Спецификации

Brand

UVOX

Material

Neoprene, Steel

Fixing Method

Self-Adhesive

Length

10m

Width

9mm

Страна на произход

United Kingdom

Детайли за продукта

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,51

€ 56,51 Всеки (ex VAT)

ECM-1-1-1051-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 9mm x

€ 56,51

€ 56,51 Всеки (ex VAT)

ECM-1-1-1051-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 9mm x
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 56,51
10 - 24€ 51,80
25 - 49€ 48,59
50 - 99€ 46,39
100+€ 44,39
Може да се интересувате от

Технически документи

Спецификации

Brand

UVOX

Material

Neoprene, Steel

Fixing Method

Self-Adhesive

Length

10m

Width

9mm

Страна на произход

United Kingdom

Детайли за продукта

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths

Може да се интересувате от