UPower STIG Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Технически документи
Спецификации
Brand
UPowerSeries
STIG
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S2
Slip Resistance Rating
SRC
Upper Material
Microfibre
Sole Material
PU2D
Anti-Slip
Yes
Страна на произход
Tunisia
€ 102,62
€ 102,62 1 Pair (ex VAT)
1
€ 102,62
€ 102,62 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UPowerSeries
STIG
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S2
Slip Resistance Rating
SRC
Upper Material
Microfibre
Sole Material
PU2D
Anti-Slip
Yes
Страна на произход
Tunisia