UPower RAPTOR Men's Black, Grey Aluminium Toe Capped Safety Shoes, UK 8, EU 42

Номер на артикул на RS: 277-0529Марка: UPower№ по каталога на производителя: 0RC20376-42
brand-logo
Преглед на всички в Предпазни обувки

Технически документи

Спецификации

Brand

UPower

Series

RAPTOR

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Sole Material

PU2D

Страна на произход

Tunisia

Информацията за складовите наличности временно не е налична.

€ 133,75

€ 133,75 1 Pair (ex VAT)

UPower RAPTOR Men's Black, Grey Aluminium Toe Capped Safety Shoes, UK 8, EU 42

€ 133,75

€ 133,75 1 Pair (ex VAT)

UPower RAPTOR Men's Black, Grey Aluminium Toe Capped Safety Shoes, UK 8, EU 42
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

UPower

Series

RAPTOR

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Sole Material

PU2D

Страна на произход

Tunisia