United Automation PSR-25, Thyristor Power Controller 25A

Технически документи
Спецификации
Brand
United AutomationCurrent Rating
25A
Mounting Type
Panel Mount
Power Rating
6kW
Width
43mm
Height
21mm
Maximum Operating Temperature
+65 °C
Dimensions
56 x 43 x 21mm
Distrelec Product Id
17205503
Страна на произход
United Kingdom
Детайли за продукта
25A High Power, PSR-25 and TPSR-25 with Thermistor option
Full wave ac phase-angle controller capable of regulating loads up to 6 kW (25 A) at 230 Vac. The controller provides a variable phase-controlled output to the load dependent on the value of the potentiometer wired across connections 3 & 4. The thermistor option allows proportional control of blower speed in response to temperature. It is suitable for the regulation of fan speeds in heating, ventilation and air-conditioning systems.
Low thermal impedance and high isolation
Operates down to 100mA load current
Internal snubber
€ 51,02
€ 51,02 Всеки (ex VAT)
1
€ 51,02
€ 51,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 51,02 |
5 - 9 | € 50,11 |
10 - 19 | € 48,06 |
20 - 49 | € 44,08 |
50+ | € 41,84 |
Технически документи
Спецификации
Brand
United AutomationCurrent Rating
25A
Mounting Type
Panel Mount
Power Rating
6kW
Width
43mm
Height
21mm
Maximum Operating Temperature
+65 °C
Dimensions
56 x 43 x 21mm
Distrelec Product Id
17205503
Страна на произход
United Kingdom
Детайли за продукта
25A High Power, PSR-25 and TPSR-25 with Thermistor option
Full wave ac phase-angle controller capable of regulating loads up to 6 kW (25 A) at 230 Vac. The controller provides a variable phase-controlled output to the load dependent on the value of the potentiometer wired across connections 3 & 4. The thermistor option allows proportional control of blower speed in response to temperature. It is suitable for the regulation of fan speeds in heating, ventilation and air-conditioning systems.
Low thermal impedance and high isolation
Operates down to 100mA load current
Internal snubber