Технически документи
Спецификации
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
4000Vrms
Input Voltage AC
18V ac
Input Voltage (AC)
18V ac
Maximum Input Logic Voltage
440V
Width
44mm
Maximum Operating Temperature
+65 °C
Dimensions
73 x 44 x 44mm
Minimum Operating Temperature
0 °C
Страна на произход
United Kingdom
Детайли за продукта
Universal Phase Angle Trigger Module, FC11AL
Phase angle trigger module for resistive & inductive loads. The MONO-LINK firing system is ideal for use with inductive loads via triac or thyristor on single phase-to-neutral, phase-to-phase supplies.
Remote power transformer for increased reliability and wide operational voltage capacity
MONO-LINK® gate-to-gate firing
High isolation opto-coupled output
Voltage control or 4-20mA current loop
Adjustable soft-start function
Auxiliary 5Vdc output for manual control
Status indication
€ 97,92
€ 97,92 Всеки (ex VAT)
1
€ 97,92
€ 97,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 97,92 |
2 - 4 | € 94,01 |
5 - 9 | € 90,29 |
10 - 19 | € 86,67 |
20+ | € 83,14 |
Технически документи
Спецификации
Brand
United AutomationMounting Type
Screw Mount
Output Isolation
4000Vrms
Input Voltage AC
18V ac
Input Voltage (AC)
18V ac
Maximum Input Logic Voltage
440V
Width
44mm
Maximum Operating Temperature
+65 °C
Dimensions
73 x 44 x 44mm
Minimum Operating Temperature
0 °C
Страна на произход
United Kingdom
Детайли за продукта
Universal Phase Angle Trigger Module, FC11AL
Phase angle trigger module for resistive & inductive loads. The MONO-LINK firing system is ideal for use with inductive loads via triac or thyristor on single phase-to-neutral, phase-to-phase supplies.
Remote power transformer for increased reliability and wide operational voltage capacity
MONO-LINK® gate-to-gate firing
High isolation opto-coupled output
Voltage control or 4-20mA current loop
Adjustable soft-start function
Auxiliary 5Vdc output for manual control
Status indication