Технически документи
Спецификации
Brand
United AutomationСтрана на произход
United Kingdom
Детайли за продукта
Infresco PIR Movement Sensor
This 12V single-head Passive Infra-Red (PIR) sensor is intended to work with the Infresco VR range. The PIR can monitor a selected area and be used to ensure that heaters are only switched on when it is occupied.
Monitors an area up to 18 square metres
180 degree angle of view
SPNO contact rated at 5A 30V ac/dc
Low Voltage operation: 12V ac/dc
Suitable for wall or ceiling mounting
IP44 rated UV-resistant plastic housing
Motion Detectors
More detailed technical information is available from our web site.
€ 102,39
€ 102,39 Всеки (ex VAT)
1
€ 102,39
€ 102,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 102,39 |
5 - 9 | € 100,55 |
10 - 24 | € 96,46 |
25+ | € 88,47 |
Технически документи
Спецификации
Brand
United AutomationСтрана на произход
United Kingdom
Детайли за продукта
Infresco PIR Movement Sensor
This 12V single-head Passive Infra-Red (PIR) sensor is intended to work with the Infresco VR range. The PIR can monitor a selected area and be used to ensure that heaters are only switched on when it is occupied.
Monitors an area up to 18 square metres
180 degree angle of view
SPNO contact rated at 5A 30V ac/dc
Low Voltage operation: 12V ac/dc
Suitable for wall or ceiling mounting
IP44 rated UV-resistant plastic housing
Motion Detectors
More detailed technical information is available from our web site.