Unilite LED Torch Black 110 lm, 131 mm

Номер на артикул на RS: 874-9337Марка: Unilite№ по каталога на производителя: PS-P2
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Unilite

Torch Style

Pen

Rechargeable

No

Lamp Type

LED

Luminosity

110 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

PS-P2

Range

45 m

Beam Type

Spot

Length

131 mm

Colour

Black

Head Diameter

14mm

Страна на произход

China

Детайли за продукта

Unilite Prosafe PS-P2 Penlight LED Torch, 110 Lumens

The Unilite PS-P2 penlight offers an impressive 110 lumen output with a 45m beam range from an LG 1W LED. It uses two AAA alkaline batteries and can operate for up to an impressive 10 hours. When not being used, the PS-P2 can be sheathed in any pocket, thanks to its convenient detachable pocket clip.
If you are looking for a high quality, compact, lightweight and reliable pocket torch for work, or home then the Unilite PS-P2 is the perfect choice.

110 lumen White 1 W LG LED
Convenient detachable Pocket clip
Tactical rubberised micro switch
Multi-faceted reflector for smooth beam
Diecast aluminium housing
Ultra clear AR coated glass lens
Impact resistant to 1 m
IPX4 water resistant
Lightweight and portable
Weight - 46 g with batteries

Supplied with

2 x 1.5v AAA Duracell Alkaline batteries

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

Може да се интересувате от
Unilite LED Pen Torch 275 lm, 137 mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Unilite LED Torch Black 110 lm, 131 mm

P.O.A.

Unilite LED Torch Black 110 lm, 131 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Unilite LED Pen Torch 275 lm, 137 mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Unilite

Torch Style

Pen

Rechargeable

No

Lamp Type

LED

Luminosity

110 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

PS-P2

Range

45 m

Beam Type

Spot

Length

131 mm

Colour

Black

Head Diameter

14mm

Страна на произход

China

Детайли за продукта

Unilite Prosafe PS-P2 Penlight LED Torch, 110 Lumens

The Unilite PS-P2 penlight offers an impressive 110 lumen output with a 45m beam range from an LG 1W LED. It uses two AAA alkaline batteries and can operate for up to an impressive 10 hours. When not being used, the PS-P2 can be sheathed in any pocket, thanks to its convenient detachable pocket clip.
If you are looking for a high quality, compact, lightweight and reliable pocket torch for work, or home then the Unilite PS-P2 is the perfect choice.

110 lumen White 1 W LG LED
Convenient detachable Pocket clip
Tactical rubberised micro switch
Multi-faceted reflector for smooth beam
Diecast aluminium housing
Ultra clear AR coated glass lens
Impact resistant to 1 m
IPX4 water resistant
Lightweight and portable
Weight - 46 g with batteries

Supplied with

2 x 1.5v AAA Duracell Alkaline batteries

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

Може да се интересувате от
Unilite LED Pen Torch 275 lm, 137 mm
P.O.A.Всеки (ex VAT)