Unilite LED, Inspection Lamp, Handheld, IP54

Номер на артикул на RS: 881-3964Марка: Unilite№ по каталога на производителя: PS-P1
brand-logo

Технически документи

Спецификации

Brand

Unilite

Lamp Type

LED

Light Style

Handheld

Length

162 mm

IP Rating

IP54

Integral transformer

No

Страна на произход

China

Детайли за продукта

Unilite Prosafe LED Inspection Lamp PS-P1

The Unilite PS-P1 LED inspection light is a small, handy worklight, ideal for use in assembly areas and workshops. It has 2 stage dimming and a 8Hz defence strobe, all controlled from its rubberised micro switch.
This pocket size inspection light features 9 SMD LED that deliver 220 lumens of bright white light. The strong diecast aluminium housing makes this pocket light robust and resistant to knocks and drops.
The small size and built in clip of the PS-P1 LED inspection light makes it easy to carry around and fit in a pocket, the clip is also magnetic, allowing the work light to be attached to metal objects and surfaces. There is an additional ultra strong magnet on its base, allowing for even more placement options. This inspection light comes with 3 x AAA alkaline batteries and has an approximate run time of 3 hours.

Features and Benefits

220 lumen white SMD LEDs
Beam range 10 m
Strong diecast aluminium body
Magnetic pocket clip
Rubberised micro switch operation
Iron alloy within the pocket clip
Extra strong magnet in base
LEDs encased in protective housing
2 stage dimming and 8 Hz defence strobe
3 x AAA batteries included
Water resistant

Може да се интересувате от
Unilite LED, Inspection Lamp, 275 lm, IPX4
€ 17,74Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Unilite LED, Inspection Lamp, Handheld, IP54

P.O.A.

Unilite LED, Inspection Lamp, Handheld, IP54
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Unilite LED, Inspection Lamp, 275 lm, IPX4
€ 17,74Всеки (ex VAT)

Технически документи

Спецификации

Brand

Unilite

Lamp Type

LED

Light Style

Handheld

Length

162 mm

IP Rating

IP54

Integral transformer

No

Страна на произход

China

Детайли за продукта

Unilite Prosafe LED Inspection Lamp PS-P1

The Unilite PS-P1 LED inspection light is a small, handy worklight, ideal for use in assembly areas and workshops. It has 2 stage dimming and a 8Hz defence strobe, all controlled from its rubberised micro switch.
This pocket size inspection light features 9 SMD LED that deliver 220 lumens of bright white light. The strong diecast aluminium housing makes this pocket light robust and resistant to knocks and drops.
The small size and built in clip of the PS-P1 LED inspection light makes it easy to carry around and fit in a pocket, the clip is also magnetic, allowing the work light to be attached to metal objects and surfaces. There is an additional ultra strong magnet on its base, allowing for even more placement options. This inspection light comes with 3 x AAA alkaline batteries and has an approximate run time of 3 hours.

Features and Benefits

220 lumen white SMD LEDs
Beam range 10 m
Strong diecast aluminium body
Magnetic pocket clip
Rubberised micro switch operation
Iron alloy within the pocket clip
Extra strong magnet in base
LEDs encased in protective housing
2 stage dimming and 8 Hz defence strobe
3 x AAA batteries included
Water resistant

Може да се интересувате от
Unilite LED, Inspection Lamp, 275 lm, IPX4
€ 17,74Всеки (ex VAT)