Unilite Swivel Head LED Hand Lamp

Номер на артикул на RS: 739-3138Марка: Unilite№ по каталога на производителя: PS-L3
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Unilite

Torch Style

Spotlight

Rechargeable

No

Lamp Type

LED

Case Material

Plastic

Batteries

PJ996

Water Resistant

Yes

Страна на произход

Korea, Republic Of

Детайли за продукта

PS-L3 Prosafe Swivel Headed Lantern

The Unilite PS-L3 is a superb swivel headed LED lantern, which features robustness and construction.
It has an industrial strength copolymer housing and a rotational 135 degree head to help with light placement. The output from the PS-L3 is 300 lumens, which are further extended thanks to the Optical Beamaster lens. The PS-L3 has an easy screw battery replacement for when it is time to change the type 996 disposable battery. If you are using the Unilite PS-RB2LION, there is a side charging point which allows you to keep the battery inside the unit when charging. You can also use the PS-RB1 rechargeable battery with this unit.

Features and Benefits

300 lumens white Seoul LED
Industrial strength copolymer housing
High-vis yellow for added safety
Swivel head rotation 135 degrees
Optical Beamaster lens for ultimate beam penetration
Ultra tough Polycarbonate reflector
Easy screw battery replacement
Side charging point for use with PS-RB2LION
Includes carry strap and wall bracket
To be used with either a 996 6v battery or Unilite rechargeable batteries. 2 options - PS-RB1 with in-built plug or PS-RB2LION battery and UK252 charger

Supplied with

Nylon carry strap
Wall bracket

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Unilite Swivel Head LED Hand Lamp

P.O.A.

Unilite Swivel Head LED Hand Lamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Unilite

Torch Style

Spotlight

Rechargeable

No

Lamp Type

LED

Case Material

Plastic

Batteries

PJ996

Water Resistant

Yes

Страна на произход

Korea, Republic Of

Детайли за продукта

PS-L3 Prosafe Swivel Headed Lantern

The Unilite PS-L3 is a superb swivel headed LED lantern, which features robustness and construction.
It has an industrial strength copolymer housing and a rotational 135 degree head to help with light placement. The output from the PS-L3 is 300 lumens, which are further extended thanks to the Optical Beamaster lens. The PS-L3 has an easy screw battery replacement for when it is time to change the type 996 disposable battery. If you are using the Unilite PS-RB2LION, there is a side charging point which allows you to keep the battery inside the unit when charging. You can also use the PS-RB1 rechargeable battery with this unit.

Features and Benefits

300 lumens white Seoul LED
Industrial strength copolymer housing
High-vis yellow for added safety
Swivel head rotation 135 degrees
Optical Beamaster lens for ultimate beam penetration
Ultra tough Polycarbonate reflector
Easy screw battery replacement
Side charging point for use with PS-RB2LION
Includes carry strap and wall bracket
To be used with either a 996 6v battery or Unilite rechargeable batteries. 2 options - PS-RB1 with in-built plug or PS-RB2LION battery and UK252 charger

Supplied with

Nylon carry strap
Wall bracket

Unilite Prosafe

Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.

Може да се интересувате от