Технически документи
Спецификации
Brand
UniliteRechargeable
No
Lamp Type
LED
Luminosity
300 lm
Batteries
AA
Case Material
Rubber
Model
HV-RT1
Hazardous Area
No
Range
200 m
Beam Type
Spot
Length
215 mm
Colour
Black
Weight with Batteries
393g
Страна на произход
Korea, Republic Of
Детайли за продукта
Unilite HIVIS HV-RT1 Floating Rubber LED Torch
The Unilite HV-RT1 floating rubber LED torch features a 300 lumens white Seoul LED chip, delivering fantastic performance. This beam travels 200 metres, which is assisted further by its Optical Beamaster lens. Runtime is an impressive 7 hours and the torch uses 4 x AA alkaline, non-rechargeable batteries. The HV-RT1 is constructed of heavy-duty Synthetic grade rubber and is also IP56. In addition to this, the torch can float with its beam upright. Its quality of construction is extended to its ergonomic feel, with an easy push micro switch operation, textured handle grip and reinforced anti-roll head. The torch also features an included safety wrist strap.
Ideal applications of this floating LED torch are in camping, police work and security.
Features and Benefits
300 lumen Output from Seoul LED
Optical Headmaster lens for beam penetration
200 metre beam range
Floats beam upright in water
Synthetic industrial grade rubber housing
Easy push micro switch operation
Ultra tough polycarbonate reflector
Reinforced anti-roll head
Safety wrist-strap (included)
Impact resistant to 1 m
IP56 Dust and waterproof
Powered by 4 x AA Batteries (not included)
Unilite HIVIS
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UniliteRechargeable
No
Lamp Type
LED
Luminosity
300 lm
Batteries
AA
Case Material
Rubber
Model
HV-RT1
Hazardous Area
No
Range
200 m
Beam Type
Spot
Length
215 mm
Colour
Black
Weight with Batteries
393g
Страна на произход
Korea, Republic Of
Детайли за продукта
Unilite HIVIS HV-RT1 Floating Rubber LED Torch
The Unilite HV-RT1 floating rubber LED torch features a 300 lumens white Seoul LED chip, delivering fantastic performance. This beam travels 200 metres, which is assisted further by its Optical Beamaster lens. Runtime is an impressive 7 hours and the torch uses 4 x AA alkaline, non-rechargeable batteries. The HV-RT1 is constructed of heavy-duty Synthetic grade rubber and is also IP56. In addition to this, the torch can float with its beam upright. Its quality of construction is extended to its ergonomic feel, with an easy push micro switch operation, textured handle grip and reinforced anti-roll head. The torch also features an included safety wrist strap.
Ideal applications of this floating LED torch are in camping, police work and security.
Features and Benefits
300 lumen Output from Seoul LED
Optical Headmaster lens for beam penetration
200 metre beam range
Floats beam upright in water
Synthetic industrial grade rubber housing
Easy push micro switch operation
Ultra tough polycarbonate reflector
Reinforced anti-roll head
Safety wrist-strap (included)
Impact resistant to 1 m
IP56 Dust and waterproof
Powered by 4 x AA Batteries (not included)