Unilite HV LED Head Torch Orange - Rechargeable 220 lm, 70 mm

Номер на артикул на RS: 881-3968Марка: Unilite№ по каталога на производителя: HV-H5R
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

220 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

HV-H5R

Range

85 m

Beam Type

Flood

Length

70 mm

Colour

Orange

Детайли за продукта

UniLite HiVis Rechargeable LED Headtorch HV-H5R

The Unilite HV-H5R USB rechargeable LED headlight delivers an impressive 220 lumens. The light of this headtorch is provided by a high quality white LED and an additional red LED for night vision. This LED headlight features 6 Lighting Modes: High, Medium, Low & 2Hz flashing from the white LED and ON & 2Hz flashing from the red LED. The head torch also has a sliding diffuser for focused or flood lighting options. This Unilite headlight comes with headbands and front/back 3M adhesive helmet mounts, ideal for mounting on industrial or climbing helmets. The Unilite HV-H5R USB rechargeable LED headtorch is perfect for all-round use.

220 Lumen White 3W Gen2 LG LED
Helmet Mountable
Industrially tough polymer housing
90 rotational head
Impact resistant to 2m
Sliding diffuser for focused or flood lighting features
5mm Red LED for night vision
3M Adhesive front and back helmet mounts (included)
Micro USB charging cable (included)
2Hz Safety Flashing Mode

Може да се интересувате от
Unilite LED Head Torch 350 lm, 27 m Range
€ 90,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Unilite HV LED Head Torch Orange - Rechargeable 220 lm, 70 mm

P.O.A.

Unilite HV LED Head Torch Orange - Rechargeable 220 lm, 70 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Unilite LED Head Torch 350 lm, 27 m Range
€ 90,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

Unilite

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

220 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

HV-H5R

Range

85 m

Beam Type

Flood

Length

70 mm

Colour

Orange

Детайли за продукта

UniLite HiVis Rechargeable LED Headtorch HV-H5R

The Unilite HV-H5R USB rechargeable LED headlight delivers an impressive 220 lumens. The light of this headtorch is provided by a high quality white LED and an additional red LED for night vision. This LED headlight features 6 Lighting Modes: High, Medium, Low & 2Hz flashing from the white LED and ON & 2Hz flashing from the red LED. The head torch also has a sliding diffuser for focused or flood lighting options. This Unilite headlight comes with headbands and front/back 3M adhesive helmet mounts, ideal for mounting on industrial or climbing helmets. The Unilite HV-H5R USB rechargeable LED headtorch is perfect for all-round use.

220 Lumen White 3W Gen2 LG LED
Helmet Mountable
Industrially tough polymer housing
90 rotational head
Impact resistant to 2m
Sliding diffuser for focused or flood lighting features
5mm Red LED for night vision
3M Adhesive front and back helmet mounts (included)
Micro USB charging cable (included)
2Hz Safety Flashing Mode

Може да се интересувате от
Unilite LED Head Torch 350 lm, 27 m Range
€ 90,71Всеки (ex VAT)