UNI-T UT58B Handheld LCD Digital Multimeter, 20A ac Max, 20A dc Max, 750V ac Max
Технически документи
Спецификации
Brand
UNI-TMultimeter Type
Handheld
Model Number p
UT58B
Display Type
LCD
Model Number (p)
UT58B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
200MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
0.2V dc
Absolute Maximum Capacitance Measurement
100µF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30064104
Страна на произход
China
€ 46,76
€ 46,76 Всеки (ex VAT)
1
€ 46,76
€ 46,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UNI-TMultimeter Type
Handheld
Model Number p
UT58B
Display Type
LCD
Model Number (p)
UT58B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
200MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
0.2V dc
Absolute Maximum Capacitance Measurement
100µF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30064104
Страна на произход
China