Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 25 → 30mm ID

Номер на артикул на RS: 288-4096Марка: Unex№ по каталога на производителя: 9934

Технически документи

Спецификации

Brand

Unex

Inside Diameter

25 → 30mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

30mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Thumb Hex

Страна на произход

United Kingdom

Детайли за продукта

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,22

€ 4,044 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 25 → 30mm ID

€ 20,22

€ 4,044 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 25 → 30mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Unex

Inside Diameter

25 → 30mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

30mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Thumb Hex

Страна на произход

United Kingdom

Детайли за продукта

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

Може да се интересувате от