Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 14 → 19mm ID

Номер на артикул на RS: 288-2810Марка: Unex№ по каталога на производителя: 9930

Технически документи

Спецификации

Brand

Unex

Inside Diameter

14 → 19mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

14mm

Inside Diameter Maximum

19mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Thumb Hex

Страна на произход

United Kingdom

Детайли за продукта

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,78

€ 3,756 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 14 → 19mm ID

€ 18,78

€ 3,756 Each (In a Pack of 5) (ex VAT)

Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 14 → 19mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Unex

Inside Diameter

14 → 19mm

Clip Type

Unex

Material

Brass (Bolt), Stainless Steel

Inside Diameter Minimum

14mm

Inside Diameter Maximum

19mm

Band Width

11mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Thumb Hex

Страна на произход

United Kingdom

Детайли за продукта

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

Може да се интересувате от