Технически документи
Спецификации
Brand
UltimakerTechnology
FDM
Build Volume
230 x 190 x 200mm
Number of Heads
2
Model
Ultimaker S3
Multi Material Printing
Yes
Dimensions L x W x H
394 x 489 x 637mm
Dimensions (L x W x H)
394 x 489 x 637mm
Filament Diameter
2.85mm
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.02mm
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
14.4kg
Страна на произход
Netherlands
€ 4 605,44
€ 4 605,44 Всеки (ex VAT)
1
€ 4 605,44
€ 4 605,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UltimakerTechnology
FDM
Build Volume
230 x 190 x 200mm
Number of Heads
2
Model
Ultimaker S3
Multi Material Printing
Yes
Dimensions L x W x H
394 x 489 x 637mm
Dimensions (L x W x H)
394 x 489 x 637mm
Filament Diameter
2.85mm
Connectivity
Ethernet, USB, Wi-Fi
Minimum Layer Height
0.02mm
Plug Type
Type C - European Plug, Type G - British 3-Pin
Wireless
Yes
Weight
14.4kg
Страна на произход
Netherlands