UEi EM201 Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 100mbar
Технически документи
Спецификации
Brand
UEiBest Accuracy
±0.02 %
Number of Pressure Ports
1
Maximum Pressure Measurement
100mbar
Minimum Pressure Measurement
-100mbar
Pressure Port Type
Differential
Model Number p
EM201
Display Type
LCD
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
EM151 & EM201 U –Tube Pressure Meter
Simple, time saving alternative to U-tube pressure measurements
Measures gas supply and draft pressures in residential or light commercial properties.
Measures both positive & negative pressure
Selectable display units: mBar, In Wg and PSI
Auto power off
Rubber boot with built in magnet
EM201 additional features:
Dual input differential mode to measure pressure drops.
Min/Max & Data Hold
Backlit Display
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UEiBest Accuracy
±0.02 %
Number of Pressure Ports
1
Maximum Pressure Measurement
100mbar
Minimum Pressure Measurement
-100mbar
Pressure Port Type
Differential
Model Number p
EM201
Display Type
LCD
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
EM151 & EM201 U –Tube Pressure Meter
Simple, time saving alternative to U-tube pressure measurements
Measures gas supply and draft pressures in residential or light commercial properties.
Measures both positive & negative pressure
Selectable display units: mBar, In Wg and PSI
Auto power off
Rubber boot with built in magnet
EM201 additional features:
Dual input differential mode to measure pressure drops.
Min/Max & Data Hold
Backlit Display