UCE 85dB Through Hole Continuous Piezo Buzzer, 12 (Dia.) x 9.5mm, 8V dc Min, 16V dc Max
Технически документи
Спецификации
Brand
UCEMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
UCEMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA