Технически документи
Спецификации
Brand
TYCChain Type
06B-1
Pitch
9.525mm
Number of Strands
Simplex
Material
Stainless Steel
Length
5m
Roller Diameter
6.35mm
Standard
British/European
Страна на произход
Taiwan, Province Of China
Детайли за продукта
British Standard Simplex Chain - Stainless Steel
Suitable for the food industry
Solid rollers
Low magnetism
Corrosion Resistant
Supplied in 5 mtr (16.4 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin
Standards
British Standard - to DIN 818187-1 (ISO 606)

€ 299,04
€ 299,04 Всеки (ex VAT)
1
€ 299,04
€ 299,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
TYCChain Type
06B-1
Pitch
9.525mm
Number of Strands
Simplex
Material
Stainless Steel
Length
5m
Roller Diameter
6.35mm
Standard
British/European
Страна на произход
Taiwan, Province Of China
Детайли за продукта
British Standard Simplex Chain - Stainless Steel
Suitable for the food industry
Solid rollers
Low magnetism
Corrosion Resistant
Supplied in 5 mtr (16.4 ft) lengths plus connectors
Manufactured in stainless steel type 304
Hardened stainless steel bearing pin
Standards
British Standard - to DIN 818187-1 (ISO 606)
