Технически документи
Спецификации
Brand
TurckNumber of Cores
5
Length
25m
Connector 1
7/8 in Circular
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
7/8 in Circular
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector B Orientation
Straight
Connector B Gender
Female
Connector A Gender
Male
Connector A Number of Contacts
5
Connector A
7/8 in
Connector A Orientation
Straight
Страна на произход
Mexico
€ 344,04
€ 344,04 Всеки (ex VAT)
1
€ 344,04
€ 344,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TurckNumber of Cores
5
Length
25m
Connector 1
7/8 in Circular
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
7/8 in Circular
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector B Orientation
Straight
Connector B Gender
Female
Connector A Gender
Male
Connector A Number of Contacts
5
Connector A
7/8 in
Connector A Orientation
Straight
Страна на произход
Mexico