Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck Circular Connector, 4 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, RSF

Номер на артикул на RS: 839-8049Марка: Turck№ по каталога на производителя: RSF RKF 40/22
brand-logo

Технически документи

Спецификации

Brand

Turck

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

9.0A

Body Orientation

Straight

Series

RSF RKF

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+105°C

Страна на произход

Mexico

Детайли за продукта

Turck Sensor Connector - RSF Series

Complete and professional range of IP67/68 rated Turck sensor connectors. RSF, RSFBV, RSFCV, RSFK, RSFL, RSFP and RSFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.

Brass
IP67, 68 Rated
Cable, Panel and PCB versions

Turck Minifast Series

Информацията за складовите наличности временно не е налична.

€ 71,90

€ 71,90 Всеки (ex VAT)

Turck Circular Connector, 4 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, RSF

€ 71,90

€ 71,90 Всеки (ex VAT)

Turck Circular Connector, 4 Contacts, Panel Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, RSF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

9.0A

Body Orientation

Straight

Series

RSF RKF

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+105°C

Страна на произход

Mexico

Детайли за продукта

Turck Sensor Connector - RSF Series

Complete and professional range of IP67/68 rated Turck sensor connectors. RSF, RSFBV, RSFCV, RSFK, RSFL, RSFP and RSFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.

Brass
IP67, 68 Rated
Cable, Panel and PCB versions

Turck Minifast Series