Turck Female 4 way M12 to Male M12 Sensor Actuator Cable, 3m

Номер на артикул на RS: 833-9208Марка: Turck№ по каталога на производителя: RK 4.4T-3-RS 4.4T
brand-logo

Технически документи

Спецификации

Brand

Turck

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PVC

Length

3m

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP68, IP69K

American Wire Gauge

22 AWG

Connector B Gender

Male

Страна на произход

Mexico

Детайли за продукта

RK Series

The RK Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female to Male

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 101,54

€ 101,54 Всеки (ex VAT)

Turck Female 4 way M12 to Male M12 Sensor Actuator Cable, 3m

€ 101,54

€ 101,54 Всеки (ex VAT)

Turck Female 4 way M12 to Male M12 Sensor Actuator Cable, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PVC

Length

3m

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP68, IP69K

American Wire Gauge

22 AWG

Connector B Gender

Male

Страна на произход

Mexico

Детайли за продукта

RK Series

The RK Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female to Male

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Може да се интересувате от