Turck Positioning Element for Use with 12 mm Shaft, Ri-QR24 Inductive Encoder

Номер на артикул на RS: 823-3624Марка: Turck№ по каталога на производителя: P3-Ri-QR24
brand-logo

Технически документи

Спецификации

Brand

Turck

Accessory Type

Positioning Element

For Use With

12 mm Shaft, Ri-QR24 Inductive Encoder

Страна на произход

Germany

Детайли за продукта

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders

Информацията за складовите наличности временно не е налична.

€ 46,59

€ 46,59 Всеки (ex VAT)

Turck Positioning Element for Use with 12 mm Shaft, Ri-QR24 Inductive Encoder

€ 46,59

€ 46,59 Всеки (ex VAT)

Turck Positioning Element for Use with 12 mm Shaft, Ri-QR24 Inductive Encoder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Turck

Accessory Type

Positioning Element

For Use With

12 mm Shaft, Ri-QR24 Inductive Encoder

Страна на произход

Germany

Детайли за продукта

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable

Turck Absolute Rotary Encoders