Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Turck Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NAMUR, 8.2 V dc

Номер на артикул на RS: 819-3131Марка: Turck№ по каталога на производителя: Ni5-EM12-Y1X-H1141
brand-logo

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

1.2 mA

Switching Frequency

2 kHz

Standards Met

cULus

Series

NI 5

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

M12 Stainless Steel DIN Standard Threaded Barrel Sensors

A range of high quality Turck Banner M12 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 34mm or 52mm dimensions, different operating distances and flush or non-flush mounting conditions.

Stainless Steel Barrel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 90,72

€ 90,72 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NAMUR, 8.2 V dc

€ 90,72

€ 90,72 Всеки (ex VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NAMUR, 8.2 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

1.2 mA

Switching Frequency

2 kHz

Standards Met

cULus

Series

NI 5

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

M12 Stainless Steel DIN Standard Threaded Barrel Sensors

A range of high quality Turck Banner M12 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 34mm or 52mm dimensions, different operating distances and flush or non-flush mounting conditions.

Stainless Steel Barrel

Може да се интересувате от